Parametric Equivalent

DESDM-B56S06GW1SL | |
|---|---|
DigiKey Part Number | 4265-DESDM-B56S06GW1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-B56S06GW1SL |
Description | MEM CRD MICRSD 256GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 256GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IUDD33K-256GITB5 | ADATA | 75 | 4670-IUDD33K-256GITB5-ND | $3,109.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,096.49000 | $6,096.49 |
| 10 | $5,601.03700 | $56,010.37 |


