Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDM-B56S06GE1SL

DigiKey Part Number
4265-DESDM-B56S06GE1SL-ND
Manufacturer
Manufacturer Product Number
DESDM-B56S06GE1SL
Description
MEM CRD MICRSD 256GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Innodisk USA Corporation
Memory Size
256GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,564.06000$5,564.06
10$5,112.49900$51,124.99
Manufacturers Standard Package