
DESDM-A28S06GW1SL | |
|---|---|
DigiKey Part Number | 4265-DESDM-A28S06GW1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-A28S06GW1SL |
Description | MEM CRD MICRSD 128GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,952.08000 | $3,952.08 |
| 10 | $3,633.27000 | $36,332.70 |

