Memory Card microSD™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDM-A28S06GE1SL

DigiKey Part Number
4265-DESDM-A28S06GE1SL-ND
Manufacturer
Manufacturer Product Number
DESDM-A28S06GE1SL
Description
MEM CRD MICRSD 128GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Innodisk USA Corporation
Memory Size
128GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,680.93000$3,680.93
10$3,384.33900$33,843.39
25$3,270.85800$81,771.45
Manufacturers Standard Package