
DESDM-64GS06GE1SL | |
|---|---|
DigiKey Part Number | 4265-DESDM-64GS06GE1SL-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-64GS06GE1SL |
Description | MEM CRD MICROSD 64GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,309.99000 | $2,309.99 |
| 10 | $2,125.73500 | $21,257.35 |
| 25 | $2,054.77960 | $51,369.49 |

