DES25-01TDK1GW1QL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Innodisk USA Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $3,392.06000
Datasheet
DES25-A28DK1KCCDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DES25-A28DK1KCCDL
Where AI and IoT Meet: The Innodisk AIoT Solution

DES25-01TDK1GW1QL

DigiKey Part Number
4265-DES25-01TDK1GW1QL-ND
Manufacturer
Manufacturer Product Number
DES25-01TDK1GW1QL
Description
SSD 1TB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.80mm x 6.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes