
DEM28-B56DK1KCADL | |
|---|---|
DigiKey Part Number | 4265-DEM28-B56DK1KCADL-ND |
Manufacturer | |
Manufacturer Product Number | DEM28-B56DK1KCADL |
Description | SSD 256GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 560MB/s |
Manufacturer Innodisk USA Corporation | Speed - Write 520MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 500mA |
Memory Size 256GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.50mm |
Form Factor M.2 Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,626.86000 | $6,626.86 |
| 10 | $6,087.69200 | $60,876.92 |


