
DECFC-256YA2AW2SB | |
---|---|
DigiKey Part Number | 4265-DECFC-256YA2AW2SB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-256YA2AW2SB |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $284.17000 | $284.17 |
10 | $262.80700 | $2,628.07 |
25 | $254.36880 | $6,359.22 |
50 | $248.05480 | $12,402.74 |
100 | $241.82320 | $24,182.32 |
250 | $233.74764 | $58,436.91 |