


ADP-180TB FZT | |
---|---|
DigiKey Part Number | 5790-ADP-180TBFZT-ND |
Manufacturer | |
Manufacturer Product Number | ADP-180TB FZT |
Description | INNERGIE 180G GAMING |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.5V 180 W AC/DC External Desktop Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innergie | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 9.23A | |
Power (Watts) | 180 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug Kit, 1.3mm ~ 2.5mm I.D. | |
Cord Length | - | |
Input Connector | IEC 320-C6 | |
Features | - | |
Size / Dimension | 5.98" L x 2.85" W x 0.89" H (152.0mm x 72.5mm x 22.5mm) | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.11000 | $513.11 |
5 | $471.85400 | $2,359.27 |
14 | $447.20643 | $6,260.89 |
28 | $431.34714 | $12,077.72 |
56 | $416.04696 | $23,298.63 |
112 | $401.28768 | $44,944.22 |