cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP-10200A2 WTA

DigiKey Part Number
5790-ABP-10200A2WTA-ND
Manufacturer
Manufacturer Product Number
ABP-10200A2 WTA
Description
INNERGIE Q12 MAGNETIC POWERBANK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB Power Pack Battery Charger 5V, 9V, 12V, 15V, 20V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innergie
Series
-
Packaging
Box
Part Status
Active
Type
USB Power Pack
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V, 9V, 12V, 15V, 20V
Charge Current - Max
-
Charge Time
-
Voltage - Input
-
Power - Max
-
Size / Dimension
-
Mounting Type
Desktop
Termination Style
USB C Receptacle (2)
Features
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$750.73000$750.73
5$713.86400$3,569.32
10$698.53400$6,985.34
40$668.87625$26,755.05
80$654.52138$52,361.71
120$646.27067$77,552.48
Manufacturers Standard Package