
XMC4100Q48K128BAXUMA1 | |
|---|---|
DigiKey Part Number | XMC4100Q48K128BAXUMA1TR-ND - Tape & Reel (TR) XMC4100Q48K128BAXUMA1CT-ND - Cut Tape (CT) XMC4100Q48K128BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4100Q48K128BAXUMA1 |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH PG-VQFN-48-53 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4100Q48K128BAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 9x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-53 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 10 | $49.09800 | $490.98 |
| 25 | $45.50480 | $1,137.62 |
| 100 | $41.55780 | $4,155.78 |
| 250 | $39.67512 | $9,918.78 |
| 500 | $38.54060 | $19,270.30 |
| 1,000 | $37.60693 | $37,606.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.62112 | $91,552.80 |


