MFR Recommended

XMC1403Q064X0064AAXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1403Q064X0064AAXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC1403Q064X0064AAXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1403Q064X0064AAXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package PG-VQFN-64-6 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1403Q064X0064AAXTMA1 | Infineon Technologies | 0 | 448-XMC1403Q064X0064AAXTMA1TR-ND | $14.57166 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.08592 | $40,214.80 |




