
XMC1201T038F0064ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1201T038F0064ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1201T038F0064ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1201T038F0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1201T038F0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1201T038F0064ABXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $15.74000 | $157.40 |
25 | $14.38960 | $359.74 |
100 | $12.90120 | $1,290.12 |
250 | $12.19224 | $3,048.06 |
500 | $11.76452 | $5,882.26 |
1,000 | $11.41260 | $11,412.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.97787 | $32,933.61 |
6,000 | $10.76517 | $64,591.02 |