
XE167F48F66LACFXQMA1 | |
---|---|
DigiKey Part Number | 448-XE167F48F66LACFXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XE167F48F66LACFXQMA1 |
Description | IC MCU 16BIT 384KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | C166SV2 XE16x Microcontroller IC 16-Bit 66MHz 384KB (384K x 8) FLASH PG-LQFP-144-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-4 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $125.66000 | $45,237.60 |