


XDPE152C4D1000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE152C4D1000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE152C4D1000XUMA1CT-ND - Cut Tape (CT) 448-XDPE152C4D1000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE152C4D1000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-48-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 0.25V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 3.04V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-63 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.67000 | $53.67 |
10 | $41.28300 | $412.83 |
25 | $38.18680 | $954.67 |
100 | $34.77610 | $3,477.61 |
250 | $33.15092 | $8,287.73 |
500 | $32.17132 | $16,085.66 |
1,000 | $31.36491 | $31,364.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $30.15540 | $120,621.60 |