
W134SH | |
---|---|
DigiKey Part Number | 448-W134SH-ND |
Manufacturer | |
Manufacturer Product Number | W134SH |
Description | IC CLOCK/FREQ GEN 24QSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Generator IC 400MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Generator | |
PLL | Yes | |
Input | Clock | |
Output | RSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |