
TT240N18SOFHPSA1 | |
---|---|
DigiKey Part Number | 448-TT240N18SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT240N18SOFHPSA1 |
Description | SCR MODULE 1.8KV 275A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 275 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 240 A | |
Current - On State (It (RMS)) (Max) | 275 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 145 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5200A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 130°C (TC) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $463.54000 | $463.54 |
16 | $339.67313 | $5,434.77 |