
TLV49611TAXBXA1 | |
|---|---|
DigiKey Part Number | 448-TLV49611TAXBXA1-ND |
Manufacturer | |
Manufacturer Product Number | TLV49611TAXBXA1 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV49611TAXBXA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 5 | $4.01200 | $20.06 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.53200 | $88.30 |
| 50 | $3.35940 | $167.97 |
| 100 | $3.19900 | $319.90 |
| 500 | $2.87950 | $1,439.75 |
| 4,000 | $2.55210 | $10,208.40 |
| 8,000 | $2.46070 | $19,685.60 |

