


TLS810A1LDV50XUMA1 | |
---|---|
DigiKey Part Number | TLS810A1LDV50XUMA1TR-ND - Tape & Reel (TR) TLS810A1LDV50XUMA1CT-ND - Cut Tape (CT) TLS810A1LDV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810A1LDV50XUMA1 |
Description | IC REG LIN 5V 100MA PG-TSON-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7.5 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.32300 | $83.23 |
25 | $7.54720 | $188.68 |
100 | $6.69100 | $669.10 |
250 | $6.28300 | $1,570.75 |
500 | $6.03686 | $3,018.43 |
1,000 | $5.83435 | $5,834.35 |
2,500 | $5.62055 | $14,051.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.01329 | $25,066.45 |