
TLS805B1SJVBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLS805B1SJVBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS805B1SJVBOARDTOBO1 |
Description | EVAL BOARD FOR TLS805B1SJV |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLS805B1SJV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 50mA | |
Voltage - Input | 3V ~ 42V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TLS805B1SJV | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $472.13000 | $472.13 |