PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS205B0LDVXUMA1

DigiKey Part Number
TLS205B0LDVXUMA1TR-ND - Tape & Reel (TR)
TLS205B0LDVXUMA1CT-ND - Cut Tape (CT)
TLS205B0LDVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS205B0LDVXUMA1
Description
IC REG LIN POS ADJ 500MA TSON-10
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-TSON-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
31 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
In-Stock: 4,252
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/6/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$9.08100$90.81
25$8.24400$206.10
100$7.32010$732.01
250$6.88016$1,720.04
500$6.61494$3,307.47
1,000$6.39653$6,396.53
2,500$6.16594$15,414.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.02699$30,134.95
10,000$5.91261$59,126.10
Manufacturers Standard Package