


TLS202A1MBVHTSA1 | |
|---|---|
DigiKey Part Number | TLS202A1MBVHTSA1TR-ND - Tape & Reel (TR) TLS202A1MBVHTSA1CT-ND - Cut Tape (CT) TLS202A1MBVHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS202A1MBVHTSA1 |
Description | IC REG LINEAR POS ADJ SCT595-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS202A1MBVHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB (10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $6.31400 | $63.14 |
| 25 | $5.69920 | $142.48 |
| 100 | $5.01840 | $501.84 |
| 250 | $4.69380 | $1,173.45 |
| 500 | $4.49814 | $2,249.07 |
| 1,000 | $4.33701 | $4,337.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.13799 | $12,413.97 |
| 6,000 | $4.04058 | $24,243.48 |
| 9,000 | $3.99181 | $35,926.29 |
| 15,000 | $3.93778 | $59,066.70 |
| 21,000 | $3.90620 | $82,030.20 |

