Direct

TLI4970D050T4XUMA1 | |
|---|---|
DigiKey Part Number | TLI4970D050T4XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLI4970D050T4XUMA1 |
Description | CURRENT SEN HE/DIFF 50A PG-TISON |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4970D050T4XUMA1 Models |
Category | Voltage - Supply 3.1V ~ 3.5V |
Mfr | Response Time 57µs |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output SPI | Package / Case 8-PowerTDFN |
Frequency DC ~ 18kHz | Supplier Device Package PG-TISON-8-1 |
Linearity ±1.6% | Base Product Number |
Accuracy ±0.05% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLI4971A050T5UE0001XUMA1 | Infineon Technologies | 2,352 | 448-TLI4971A050T5UE0001XUMA1CT-ND | $33.21000 | Direct |



