TEXTISCSD86336Q3DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4970-D050T5XUMA1

DigiKey Part Number
2156-TLI4970-D050T5XUMA1-ND
Manufacturer
Manufacturer Product Number
TLI4970-D050T5XUMA1
Description
MAGNETIC SWITCH CURRENT SENSOR
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 8-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
SPI
Sensitivity
-
Frequency
DC ~ 18kHz
Linearity
±3.5%
Accuracy
±0.05%
Voltage - Supply
3.1V ~ 3.5V
Response Time
-
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-TDFN
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.