
TLI49631MXTSA1 | |
---|---|
DigiKey Part Number | TLI49631MXTSA1TR-ND - Tape & Reel (TR) TLI49631MXTSA1CT-ND - Cut Tape (CT) TLI49631MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49631MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49631MXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
5 | $2.71600 | $13.58 |
10 | $2.56800 | $25.68 |
25 | $2.38720 | $59.68 |
50 | $2.26540 | $113.27 |
100 | $2.15350 | $215.35 |
500 | $1.93024 | $965.12 |
1,000 | $1.84726 | $1,847.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72982 | $5,189.46 |
6,000 | $1.66370 | $9,982.20 |
9,000 | $1.62760 | $14,648.40 |
15,000 | $1.58468 | $23,770.20 |
21,000 | $1.55787 | $32,715.27 |
30,000 | $1.53066 | $45,919.80 |