


TLE98932QTW62SXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE98932QTW62SXUMA1TR-ND - Tape & Reel (TR) 448-TLE98932QTW62SXUMA1CT-ND - Cut Tape (CT) 448-TLE98932QTW62SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98932QTW62SXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TLE98932QTW62SXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (272kB) | |
Controller Series | TLE989x | |
RAM Size | 31K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.83000 | $67.83 |
10 | $52.54500 | $525.45 |
25 | $48.73360 | $1,218.34 |
100 | $44.54580 | $4,454.58 |
250 | $42.54824 | $10,637.06 |
500 | $41.34456 | $20,672.28 |
1,000 | $40.35376 | $40,353.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $39.30793 | $98,269.82 |