TLE9879QXA20XUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4,831
Unit Price: $48.90000
Datasheet
PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE9879QXA20XUMA2

DigiKey Part Number
TLE9879QXA20XUMA2TR-ND - Tape & Reel (TR)
TLE9879QXA20XUMA2CT-ND - Cut Tape (CT)
TLE9879QXA20XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9879QXA20XUMA2
Description
IC SOC MOTOR DRIVER 48VQFN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes