


TLE9877QXA40XUMA2 | |
|---|---|
DigiKey Part Number | TLE9877QXA40XUMA2TR-ND - Tape & Reel (TR) TLE9877QXA40XUMA2CT-ND - Cut Tape (CT) TLE9877QXA40XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9877QXA40XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 10 |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M3 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (64kB) | Supplier Device Package PG-VQFN-48-31 |
RAM Size 6K x 8 | Base Product Number |
Interface LIN, SSI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $36.41300 | $364.13 |
| 25 | $33.61280 | $840.32 |
| 100 | $30.54040 | $3,054.04 |
| 250 | $29.32640 | $7,331.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.69682 | $66,742.05 |


