
TLE9867QXW20XUMA3 | |
---|---|
DigiKey Part Number | 448-TLE9867QXW20XUMA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9867QXW20XUMA3 |
Description | EMBEDDED_POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | TLE986x | |
RAM Size | 6K x 8 | |
Interface | DMA, LIN, SPI, SSC, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.32663 | $63,316.58 |