IPD60R600PFD7SAUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4,995
Unit Price: $14.12000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R600PFD7SAUMA1

DigiKey Part Number
448-IPD60R600PFD7SAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R600PFD7SAUMA1CT-ND - Cut Tape (CT)
448-IPD60R600PFD7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R600PFD7SAUMA1
Description
CONSUMER PG-TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 31W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R600PFD7SAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$6.80700$68.07
100$4.49960$449.96
500$3.50856$1,754.28
1,000$3.18940$3,189.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.75854$6,896.35
5,000$2.51257$12,562.85
7,500$2.44587$18,344.03
12,500$2.41916$30,239.50
Manufacturers Standard Package