
TLE9564QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9564QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9564QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9564QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9564QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9564QXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 250mA | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $23.27500 | $232.75 |
| 25 | $21.37920 | $534.48 |
| 100 | $19.29670 | $1,929.67 |
| 250 | $18.30236 | $4,575.59 |
| 500 | $17.70352 | $8,851.76 |
| 1,000 | $17.21048 | $17,210.48 |

