
TLE94103EPXUMA1 | |
---|---|
DigiKey Part Number | TLE94103EPXUMA1TR-ND - Tape & Reel (TR) TLE94103EPXUMA1CT-ND - Cut Tape (CT) TLE94103EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94103EPXUMA1 |
Description | IC HALF BRIDGE DRVR 2A TSDSO-14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 825mOhm LS, 825mOhm HS | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $10.39700 | $103.97 |
25 | $9.45040 | $236.26 |
100 | $8.41310 | $841.31 |
250 | $7.91752 | $1,979.38 |
500 | $7.61920 | $3,809.60 |
1,000 | $7.37357 | $7,373.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.07008 | $21,210.24 |
6,000 | $6.92159 | $41,529.54 |
9,000 | $6.84727 | $61,625.43 |