
TLE9350VSJXTMA1 | |
---|---|
DigiKey Part Number | 448-TLE9350VSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350VSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350VSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350VSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO880 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350VSJXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-80 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $7.12100 | $71.21 |
25 | $6.44400 | $161.10 |
100 | $5.69650 | $569.65 |
250 | $5.33992 | $1,334.98 |
500 | $5.12524 | $2,562.62 |
1,000 | $4.94842 | $4,948.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.76178 | $11,904.45 |
5,000 | $4.64932 | $23,246.60 |
7,500 | $4.59301 | $34,447.57 |
12,500 | $4.53059 | $56,632.38 |
17,500 | $4.49409 | $78,646.57 |