Interface PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Interface PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLE9263QXXUMA2

DigiKey Part Number
TLE9263QXXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9263QXXUMA2
Description
IC INTERFACE SPECIALIZED 48VQFN
Customer Reference
Detailed Description
Interface PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLE9263QXXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
SPI
Voltage - Supply
-
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$70.21891$175,547.27
Manufacturers Standard Package