
TLE9252VLCXUMA1 | |
|---|---|
DigiKey Part Number | TLE9252VLCXUMA1TR-ND - Tape & Reel (TR) TLE9252VLCXUMA1CT-ND - Cut Tape (CT) TLE9252VLCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9252VLCXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 TSON-14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9252VLCXUMA1 Models |
Category | Data Rate 5Mbps |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-TDFN Exposed Pad |
Duplex Half | Supplier Device Package PG-TSON-14-3 |
Receiver Hysteresis 30 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLT9252VLCXUMA1 | Infineon Technologies | 4,908 | 448-TLT9252VLCXUMA1CT-ND | $199.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $12.91600 | $129.16 |
| 25 | $11.77000 | $294.25 |
| 100 | $10.51040 | $1,051.04 |
| 250 | $9.91084 | $2,477.71 |
| 500 | $9.58018 | $4,790.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.74794 | $43,739.70 |


