


TLE9210823QXAPPKITTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE9210823QXAPPKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9210823QXAPPKITTOBO1 |
Description | EVAL BOARD FOR TLE9210823 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLE9210823 MOTIX™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | TLE9210823 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.82000 | $461.82 |