


TLE9189QUWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9189QUWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9189QUWXUMA1CT-ND - Cut Tape (CT) 448-TLE9189QUWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9189QUWXUMA1 |
Description | TLE9189QUWXUMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-TQFP-48-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9189QUWXUMA1 Models |
Category | Technology NMOS |
Manufacturer Infineon Technologies | Voltage - Supply 4.2V ~ 36V |
Series | Voltage - Load 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 48-TQFP Exposed Pad |
Interface SPI | Supplier Device Package PG-TQFP-48-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $30.78100 | $307.81 |
| 25 | $28.35760 | $708.94 |
| 100 | $25.69630 | $2,569.63 |
| 250 | $24.48364 | $6,120.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.36919 | $55,922.97 |

