8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8366EVXUMA1

DigiKey Part Number
TLE8366EVXUMA1TR-ND - Tape & Reel (TR)
TLE8366EVXUMA1CT-ND - Cut Tape (CT)
TLE8366EVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8366EVXUMA1
Description
IC REG BUCK ADJ 1.8A PGDSO-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLE8366EVXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
370kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.17000$22.17
10$16.52100$165.21
25$15.10840$377.71
100$13.55960$1,355.96
250$12.82000$3,205.00
500$12.37446$6,187.23
1,000$12.00760$12,007.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.62044$29,051.10
5,000$11.38708$56,935.40
Manufacturers Standard Package