14-TSSOP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE75004EPDXUMA1

DigiKey Part Number
448-TLE75004EPDXUMA1TR-ND - Tape & Reel (TR)
448-TLE75004EPDXUMA1CT-ND - Cut Tape (CT)
448-TLE75004EPDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE75004EPDXUMA1
Description
IC PWR DRVR N-CHAN 1:4 TSDSO-14
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 470mA PG-TSDSO-14-41
Datasheet
 Datasheet
EDA/CAD Models
TLE75004EPDXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
470mA
Rds On (Typ)
1Ohm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14-41
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.62000$10.62
10$7.68000$76.80
25$6.95440$173.86
100$6.15750$615.75
250$5.77688$1,444.22
500$5.54754$2,773.77
1,000$5.35879$5,358.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.12557$15,376.71
6,000$5.01145$30,068.70
9,000$4.95430$44,588.70
15,000$4.89102$73,365.30
Manufacturers Standard Package