
IPD80P03P4L07ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD80P03P4L07ATMA2TR-ND - Tape & Reel (TR) 448-IPD80P03P4L07ATMA2CT-ND - Cut Tape (CT) 448-IPD80P03P4L07ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80P03P4L07ATMA2 |
Description | MOSFET P-CH 30V 80A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 80A (Tc) 88W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80P03P4L07ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.12400 | $111.24 |
| 100 | $7.50130 | $750.13 |
| 500 | $5.94810 | $2,974.05 |
| 1,000 | $5.44847 | $5,448.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.90771 | $12,269.27 |
| 5,000 | $4.57369 | $22,868.45 |
| 7,500 | $4.40355 | $33,026.62 |
| 12,500 | $4.21247 | $52,655.88 |
| 17,500 | $4.11178 | $71,956.15 |



