


TLE72702GATMA1 | |
---|---|
DigiKey Part Number | 448-TLE72702GATMA1TR-ND - Tape & Reel (TR) 448-TLE72702GATMA1CT-ND - Cut Tape (CT) 448-TLE72702GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72702GATMA1 |
Description | IC REG LINEAR 5V 300MA TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72702GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $15.36900 | $153.69 |
25 | $14.04360 | $351.09 |
100 | $12.58590 | $1,258.59 |
250 | $11.89128 | $2,972.82 |
500 | $11.47260 | $5,736.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.12794 | $11,127.94 |
2,000 | $10.84422 | $21,688.44 |
3,000 | $10.70209 | $32,106.27 |
5,000 | $10.54470 | $52,723.50 |
7,000 | $10.45272 | $73,169.04 |