1/1 Transceiver LINbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE72593GEXUMA3

DigiKey Part Number
TLE72593GEXUMA3TR-ND - Tape & Reel (TR)
TLE72593GEXUMA3CT-ND - Cut Tape (CT)
TLE72593GEXUMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE72593GEXUMA3
Description
IC TRANSCEIVER 1/1 PGDSO816
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE72593GEXUMA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
20kbps
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$7.33400$73.34
25$6.63960$165.99
100$5.87180$587.18
250$5.50644$1,376.61
500$5.28626$2,643.13
1,000$5.10489$5,104.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.91343$12,283.58
5,000$4.79808$23,990.40
7,500$4.74030$35,552.25
12,500$4.67626$58,453.25
17,500$4.63885$81,179.88
Manufacturers Standard Package