
TLE6280GPNT | |
---|---|
DigiKey Part Number | TLE6280GPNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6280GPNT |
Description | IC MOTOR DRIVER 8V-20V 36DSO |
Customer Reference | |
Detailed Description | Motor Driver Parallel PG-DSO-36-12 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6280GPNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $27.16518 | $21,732.14 |
1,600 | $26.54154 | $42,466.46 |
2,400 | $26.22912 | $62,949.89 |