
TLE6251DXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE6251DXUMA2TR-ND - Tape & Reel (TR) 448-TLE6251DXUMA2CT-ND - Cut Tape (CT) 448-TLE6251DXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6251DXUMA2 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6251DXUMA2 Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Infineon Technologies | Data Rate 1MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8-16 |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE6251DSXUMA2 | Infineon Technologies | 5,208 | TLE6251DSXUMA2CT-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.71800 | $97.18 |
| 25 | $8.82680 | $220.67 |
| 100 | $7.84330 | $784.33 |
| 250 | $7.37468 | $1,843.67 |
| 500 | $7.09204 | $3,546.02 |
| 1,000 | $7.03538 | $7,035.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.61380 | $16,534.50 |
| 5,000 | $6.46583 | $32,329.15 |
| 7,500 | $6.39171 | $47,937.82 |
| 12,500 | $6.30958 | $78,869.75 |






