1/1 Transceiver Full CANbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6251DXUMA2

DigiKey Part Number
448-TLE6251DXUMA2TR-ND - Tape & Reel (TR)
448-TLE6251DXUMA2CT-ND - Cut Tape (CT)
448-TLE6251DXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE6251DXUMA2
Description
IC TRANSCEIVER FULL 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE6251DXUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Infineon Technologies
Data Rate
1MBd
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
PG-DSO-8-16
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE6251DSXUMA2Infineon Technologies5,163TLE6251DSXUMA2CT-ND$23.35000Parametric Equivalent
In-Stock: 3,250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$9.71800$97.18
25$8.82680$220.67
100$7.84330$784.33
250$7.37468$1,843.67
500$7.09204$3,546.02
1,000$7.03538$7,035.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.61380$16,534.50
5,000$6.46583$32,329.15
7,500$6.39171$47,937.82
12,500$6.30958$78,869.75
Manufacturers Standard Package