TLE6240GPAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,173
Unit Price: $84.87000
Datasheet
36-BSSOP; EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6240GPAUMA1

DigiKey Part Number
TLE6240GPAUMA1TR-ND - Tape & Reel (TR)
TLE6240GPAUMA1CT-ND - Cut Tape (CT)
TLE6240GPAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE6240GPAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-36
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-DSO-36-48
Datasheet
 Datasheet
EDA/CAD Models
TLE6240GPAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
16
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
45V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
300mOhm, 350mOhm, 1Ohm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36-48
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes