
TLE5501E0001XUMA1 | |
---|---|
DigiKey Part Number | TLE5501E0001XUMA1TR-ND - Tape & Reel (TR) TLE5501E0001XUMA1CT-ND - Cut Tape (CT) TLE5501E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5501E0001XUMA1 |
Description | SENSOR ROTARY 360DEG 8DSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5501E0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
5 | $13.04000 | $65.20 |
10 | $12.42200 | $124.22 |
25 | $11.68600 | $292.15 |
50 | $11.18240 | $559.12 |
100 | $10.72050 | $1,072.05 |
500 | $9.79296 | $4,896.48 |
1,000 | $9.44762 | $9,447.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.00969 | $22,524.23 |
5,000 | $8.72804 | $43,640.20 |
7,500 | $8.57418 | $64,306.35 |