
TLE4998P3XALA1 | |
|---|---|
DigiKey Part Number | TLE4998P3XALA1CT-ND - Cut Tape (CT) TLE4998P3XALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998P3XALA1 |
Description | SEN HALL EFFECT PWM PG-SSO-3-10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998P3XALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 5 | $24.82800 | $124.14 |
| 10 | $23.72700 | $237.27 |
| 25 | $22.41520 | $560.38 |
| 50 | $21.51900 | $1,075.95 |
| 100 | $20.69930 | $2,069.93 |
| 500 | $19.04790 | $9,523.95 |
| 1,000 | $18.55264 | $18,552.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.86931 | $35,738.62 |
| 4,000 | $17.35203 | $69,408.12 |

