
TLE4973RE35S5S0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973RE35S5S0001XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4973RE35S5S0001XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 6-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 6-PowerVDFN | |
Supplier Device Package | PG-VSON-6-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $16.59259 | $82,962.95 |