8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
TISON-8-6

TLE4973R050T5S0010XUMA1

DigiKey Part Number
448-TLE4973R050T5S0010XUMA1TR-ND - Tape & Reel (TR)
448-TLE4973R050T5S0010XUMA1CT-ND - Cut Tape (CT)
448-TLE4973R050T5S0010XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4973R050T5S0010XUMA1
Description
SPEED & CURRENT SENSORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
210kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 150°C
Polarization
-
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.09000$47.09
5$42.31200$211.56
10$40.54300$405.43
25$38.44360$961.09
50$37.00440$1,850.22
100$35.68650$3,568.65
500$33.67514$16,837.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.86272$77,156.80
Manufacturers Standard Package